| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-541 |
516-056-501-541
| Heilind Number: | EDA516-056-501-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-541 Rack & Panel Connector, meticulously engineered for optimum performance in demanding industrial environments. This essential component features a robust Copper Alloy construction with Gold over Nickel plating, ensuring exceptional durability and reliable conductivity. With a contact type of Taper Tail, it offers secure and efficient connections for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications in aerospace, automotive, and telecommunications industries. Trust in the quality and precision of our Rack & Panel Connector to keep your systems running smoothly.

