| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-545 |
516-056-501-545
| Heilind Number: | EDA516-056-501-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-056-501-545 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector boasts an impressive 8.5 A amperage rating, making it ideal for demanding industrial applications. Crafted with precision from durable Copper Alloy, its contact pins are plated with Gold over Nickel for enhanced conductivity and corrosion resistance. Featuring a Taper Tail contact type, it ensures secure and reliable connections even in harsh operating environments with temperature ranges from -40 to 105 °C. Trust in this connector to deliver unparalleled performance and durability, meeting the stringent demands of modern electronic systems with ease. Upgrade your connectivity solutions today with the 516-056-501-545 Rack & Panel Connector.

