| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-546 |
516-056-501-546
| Heilind Number: | EDA516-056-501-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our 516-056-501-546 Rack & Panel Connector. Designed for seamless integration into PCB assemblies, this connector offers high-performance functionality with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable and efficient power transmission. Featuring Taper Tail contacts, it guarantees secure and stable connections even in demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component, part of our extensive lineup of cutting-edge connectors.

