| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-550 |
516-056-501-550
| Heilind Number: | EDA516-056-501-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in a wide range of applications. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact type offers secure and precise mating, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for mission-critical systems. Trust in our Rack & Panel Connector for dependable connectivity in your PCB assemblies.

