| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-551 |
516-056-501-551
| Heilind Number: | EDA516-056-501-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, SKU 516-056-501-551. Designed for high-performance applications, this connector boasts a robust copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. With a contact type of Taper Tail, it ensures secure and reliable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its 8.5A amperage rating for efficient power transmission. Upgrade your PCB setups with this essential component, proudly offered in our extensive lineup of quality connectors.

