| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-552 |
516-056-501-552
| Heilind Number: | EDA516-056-501-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-552 Rack & Panel Connector, the ideal solution for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector boasts a robust amperage rating of 8.5 A, making it suitable for high-power applications. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and longevity. The innovative Taper Tail contact design guarantees secure and stable connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in this connector for flawless performance in your electronic systems. Elevate your connectivity with ease and precision.

