| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-555 |
516-056-501-555
| Heilind Number: | EDA516-056-501-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-555. Built for seamless board-to-board connections, this essential component ensures reliable power and data transmission in a variety of electronic systems. Featuring a robust copper alloy construction with gold over nickel plating, it guarantees superior conductivity and corrosion resistance. The Taper Tail contact design enhances signal integrity, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. With an amperage rating of 8.5 A, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and industrial automation. Trust in its quality and durability to power your innovations with precision.

