| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-556 |
516-056-501-556
| Heilind Number: | EDA516-056-501-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-556 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for maximum efficiency, this connector is designed to deliver reliable power transmission with an impressive amperage rating of 8.5 A. Crafted from durable copper alloy with gold-over-nickel plating, it ensures long-lasting performance even in harsh environmental conditions, with an operating temperature range of -40 to 105 °C. Featuring a innovative Taper Tail contact design, it guarantees secure and stable connections, making it ideal for a wide range of applications in various industries. Upgrade your PCB assembly with the ultimate in precision and reliability.

