| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-560 |
516-056-501-560
| Heilind Number: | EDA516-056-501-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-560 Rack & Panel Connector, a crucial component for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts an amperage rating of 8.5 A, making it ideal for high-performance applications. Crafted from top-quality copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance. The taper tail contact design guarantees a secure and reliable connection, even in demanding environments. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in the 516-056-501-560 for efficient and dependable connectivity in your electronic systems.

