| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-561 |
516-056-501-561
| Heilind Number: | EDA516-056-501-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-561 Rack & Panel Connector, meticulously crafted for top-tier performance in demanding electronic applications. This essential component boasts a high amperage rating of 8.5 A, ensuring reliable power transmission in even the most power-hungry systems. Constructed with precision from Copper Alloy, it offers unparalleled durability and conductivity, while the Gold over Nickel plating guarantees optimal signal integrity. Featuring a Taper Tail contact type, this connector facilitates seamless and secure board-to-board connections. Engineered to excel in harsh environments, it maintains peak functionality across a wide operating temperature range from -40 to 105 °C. Trust in the 516-056-501-561 for unparalleled quality and performance in your PCB assembly projects.

