| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-562 |
516-056-501-562
| Heilind Number: | EDA516-056-501-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector is essential for maintaining optimal performance in electronic systems. With a high amperage rating of 8.5 A, it ensures efficient power transmission while its copper alloy contacts plated with gold over nickel guarantee long-lasting conductivity. The Taper Tail contact type offers easy installation and secure connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and performance of this connector for your critical electronic applications.

