| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-565 |
516-056-501-565
| Heilind Number: | EDA516-056-501-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-565 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction that can handle an amperage of 8.5 A, making it ideal for various power and signal transmission applications. Crafted with precision, the contacts are made of durable copper alloy with a gold plating over nickel, ensuring optimal conductivity and corrosion resistance. Featuring a taper tail contact type, this connector guarantees a secure and stable connection even in harsh operating environments, with an impressive operating temperature range of -40 to 105 °C. Trust in the quality and efficiency of our Rack & Panel Connector to meet your demanding requirements with ease.

