| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-566 |
516-056-501-566
| Heilind Number: | EDA516-056-501-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-566 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-056-501-566 Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in various electronic applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The tapered tail contact type offers a secure and stable connection, even in high vibration environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for use in demanding industrial and commercial settings. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

