| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-600 |
516-056-501-600
| Heilind Number: | EDA516-056-501-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-600 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Engineered for high performance, this connector boasts a robust 8.5 A amperage rating, ensuring reliable power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type provides secure and efficient connections, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any environment. Trust in this connector to deliver exceptional performance, making it an essential component for your PCB assembly needs. Available now in our Products lineup under the Connectors category.

