| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-602 |
516-056-501-602
| Heilind Number: | EDA516-056-501-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-602. Engineered for reliable power transmission, this connector delivers seamless connectivity in demanding industrial environments. With a robust amperage rating of 8.5 A, it ensures efficient power transfer without compromising on safety. Crafted from premium Copper Alloy with Gold over Nickel plating, the contact materials guarantee superior conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and stable connections for uninterrupted operations. Designed to withstand extreme conditions, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Ideal for board-to-board PCB applications, it is a vital component in maintaining seamless communication and power distribution in electronic systems. Trust in the quality and reliability of our Rack & Panel Connector for all your connectivity needs.

