| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-606 |
516-056-501-606
| Heilind Number: | EDA516-056-501-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously engineered for seamless board-to-board connections in a variety of applications. Crafted with precision and durability in mind, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power delivery. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the Gold over Nickel plating offers enhanced corrosion resistance. Featuring a Taper Tail contact type, this connector facilitates easy and secure installation. With an impressive operating temperature range of -40 to 105 °C, it is suitable for use in even the most demanding environments. Elevate your connectivity solutions with this essential component.

