| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-610 |
516-056-501-610
| Heilind Number: | EDA516-056-501-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-610 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision using copper alloy contacts plated with gold over nickel, it guarantees superior conductivity and longevity. The innovative taper tail design ensures secure and reliable connections, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Trust in the quality and durability of our Rack & Panel Connector to streamline your PCB assembly process with ease.

