| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-611 |
516-056-501-611
| Heilind Number: | EDA516-056-501-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, designed for seamless and reliable board-to-board connections in a variety of electronic applications. This meticulously crafted connector boasts an amperage rating of 8.5 A, ensuring efficient power transmission. The use of high-quality Copper Alloy for the contacts guarantees optimal conductivity, while the Gold over Nickel plating enhances durability and corrosion resistance. Featuring a Taper Tail contact type, this connector facilitates secure and stable connections even in the most demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of industrial settings. Trust in the superior performance of our Rack & Panel Connector for your connectivity needs.

