| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-615 |
516-056-501-615
| Heilind Number: | EDA516-056-501-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-056-501-615 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector offers a reliable amperage of 8.5 A, making it ideal for a wide range of applications. Its copper alloy contact material, plated with gold over nickel, ensures optimal conductivity and longevity. The innovative Taper Tail contact type allows for easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh environments. Trust in the 516-056-501-615 to deliver exceptional connectivity for your electronic systems.

