| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-621 |
516-056-501-621
| Heilind Number: | EDA516-056-501-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-621 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-621 Rack & Panel Connector, the pinnacle of reliable and efficient PCB connectivity. Designed for seamless board-to-board integration, this connector boasts a robust amperage rating of 8.5 A, making it ideal for high-powered applications. Crafted with precision from Copper Alloy, each contact is plated with a layer of Gold over Nickel for optimal conductivity and longevity. The innovative Taper Tail contact type ensures secure and stable connections, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in this connector to deliver unparalleled performance and durability in all your electronic projects. Elevate your connectivity game with this essential component.

