| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-622 |
516-056-501-622
| Heilind Number: | EDA516-056-501-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-622 Rack & Panel Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for a wide range of applications. Crafted with durable copper alloy contacts plated with gold over nickel, it ensures excellent conductivity and corrosion resistance. The Taper Tail contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in harsh environments. Trust in the quality and functionality of this connector for your electronic assembly needs.

