| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-626 |
516-056-501-626
| Heilind Number: | EDA516-056-501-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-056-501-626 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector features durable copper alloy contacts with gold plating for optimal signal transfer and corrosion resistance. With a robust amperage rating of 8.5 A, it is suitable for power and data transmission in a variety of applications. The tapered tail design ensures secure and stable connections, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical systems. Upgrade your PCB connectivity with the 516-056-501-626 and experience superior performance with every connection.

