| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-631 |
516-056-501-631
| Heilind Number: | EDA516-056-501-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-631 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for reliability, this connector boasts a durable construction featuring copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it ensures efficient power transmission in demanding industrial environments. The innovative Taper Tail contact design offers easy installation and secure mating, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in extreme conditions. Trust in the quality of our Rack & Panel Connector for your critical connectivity needs.

