| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-632 |
516-056-501-632
| Heilind Number: | EDA516-056-501-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-632 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-056-501-632 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections. Featuring a robust design and durable construction, this connector is engineered for reliability in demanding industrial environments. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact pins are made of copper alloy with gold plating over nickel, providing excellent conductivity and corrosion resistance. Its taper tail design allows for easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for mission-critical applications. Trust in the 516-056-501-632 for exceptional performance and longevity in your connectivity needs.

