| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-635 |
516-056-501-635
| Heilind Number: | EDA516-056-501-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-056-501-635. Designed for seamless board-to-board PCB connectivity, this essential component boasts a robust construction and superior functionality. With a reliable amperage rating of 8.5 A, it ensures efficient power transmission in even the most demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, its contact pins guarantee optimal conductivity and longevity. Featuring a convenient Taper Tail design, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse industrial settings. Trust in this Connector to deliver consistent performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this essential component.

