| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-636 |
516-056-501-636
| Heilind Number: | EDA516-056-501-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-636 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-056-501-636 Rack & Panel Connector. Engineered for optimal performance, this connector is designed to seamlessly integrate into your PCB assembly, providing a reliable connection for your electronic components. With a high amperage rating of 8.5 A, it ensures efficient power transmission. Crafted with precision from Copper Alloy and featuring Gold over Nickel plating, it guarantees superior conductivity and durability. The Taper Tail contact type offers easy installation and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse industrial applications. Trust in its quality and performance to streamline your connectivity needs.

