| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-640 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-640 |
516-056-501-640
| Heilind Number: | EDA516-056-501-640 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-640 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, SKU 516-056-501-640. Designed for durability and efficiency, this connector boasts a robust copper alloy construction with gold over nickel plating for optimal conductivity. With a contact type of Taper Tail, it ensures secure and stable connections in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. With an impressive amperage rating of 8.5 A, it guarantees reliable power transmission. Elevate your PCB connections with this essential component, a standout in our extensive lineup of innovative products.

