| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-641 |
516-056-501-641
| Heilind Number: | EDA516-056-501-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, perfect for secure and efficient board-to-board PCB connections in demanding applications. Designed for optimal conductivity, this connector boasts an amperage rating of 8.5 A and features copper alloy contacts with gold plating over nickel for enhanced durability and corrosion resistance. The innovative Taper Tail contact design ensures reliable and consistent connections, even in extreme operating environments ranging from -40 to 105 °C. Trust in the exceptional quality and performance of this essential component for your electronic assemblies.

