| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-642 |
516-056-501-642
| Heilind Number: | EDA516-056-501-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-642 Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. Designed for optimal conductivity and durability, this connector features taper tail contact technology, ensuring secure and reliable contact with minimal signal loss. With a high amperage rating of 8.5 A, it can handle power-intensive applications with ease. The contact material, made of robust copper alloy with gold plating over nickel, guarantees long-lasting performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity with the 516-056-501-642, where quality meets reliability.

