| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-645 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-645 |
516-056-501-645
| Heilind Number: | EDA516-056-501-645 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-645 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-056-501-645 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal efficiency and durability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable power transmission at an amperage of 8.5 A. The innovative taper tail contact design guarantees a secure and stable connection, even in harsh operating environments ranging from -40 to 105 °C. Ideal for a wide range of electronic applications, this connector is a must-have component for achieving seamless and efficient PCB connectivity.

