| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-646 |
516-056-501-646
| Heilind Number: | EDA516-056-501-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a current rating of 8.5 A, it offers robust power transmission capabilities. The unique Taper Tail contact design allows for secure and efficient mating, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme environments. Trust in this essential component for your connectivity needs, whether in industrial machinery, telecommunications systems, or other electronic devices.

