| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-652 |
516-056-501-652
| Heilind Number: | EDA516-056-501-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-652 Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This high-performance connector features a robust construction, capable of handling an amperage of 8.5 A with ease. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable and efficient signal transmission even in harsh environments, thanks to its operating temperature range of -40 to 105 °C. The unique Taper Tail contact design offers secure and stable connections, making it ideal for industrial and commercial projects where reliability is paramount. Trust in the 516-056-501-652 to deliver superior performance and longevity in your PCB assembly needs.

