| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-655 |
516-056-501-655
| Heilind Number: | EDA516-056-501-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for high-performance board-to-board PCB connections. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in a variety of applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail design facilitates easy installation and secure connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in the quality and efficiency of this essential component for seamless communication and power distribution in your electronic systems.

