| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-656 |
516-056-501-656
| Heilind Number: | EDA516-056-501-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for durability and efficiency, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and resistance to corrosion. With a contact type of Taper Tail, it guarantees secure and reliable connections, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Rated for an amperage of 8.5 A, this connector is perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the quality and reliability of our Rack & Panel Connector for all your connectivity needs.

