| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-660 |
516-056-501-660
| Heilind Number: | EDA516-056-501-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-660 Rack & Panel Connector, a top-of-the-line solution for seamless board-to-board PCB connections. Crafted with precision from durable Copper Alloy, this connector ensures reliable performance even in demanding environments. The Taper Tail contact design, with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance, maintaining signal integrity over time. With an impressive amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with unmatched efficiency and durability.

