| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-661 |
516-056-501-661
| Heilind Number: | EDA516-056-501-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-056-501-661 Rack & Panel Connector, the epitome of reliable and efficient interconnectivity. Designed for seamless integration in a variety of electronic devices, this connector boasts a robust construction and high-performance capabilities. With an amperage rating of 8.5 A, it ensures safe and stable power transmission. The copper alloy contacts, plated with gold over nickel, guarantee exceptional conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and durable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in the quality and versatility of our Rack & Panel Connector to streamline your PCB connectivity needs.

