| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-662 |
516-056-501-662
| Heilind Number: | EDA516-056-501-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance 516-056-501-662 Rack & Panel Connector, specially designed for seamless board-to-board PCB connections in a variety of applications. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. The contacts are made of durable copper alloy, plated with gold over nickel for enhanced conductivity and corrosion resistance. Featuring a Taper Tail design, installation is quick and easy. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a rugged and dependable solution for your connectivity needs. Trust in the quality and performance of our EDA516 series to keep your systems running smoothly.

