| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-501-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-501-665 |
516-056-501-665
| Heilind Number: | EDA516-056-501-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-501-665 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Engineered for durability and efficiency, this connector boasts a robust amperage rating of 8.5 A, making it ideal for power-intensive systems. Crafted with precision, it features contact pins made of high-quality Copper Alloy, plated with Gold over Nickel for optimal conductivity and corrosion resistance. Its innovative Taper Tail design ensures secure and reliable connections, even in harsh environments with operating temperatures ranging from -40 to 105 °C. Trust in this connector to deliver exceptional performance, meeting the demands of modern technology with ease.

