| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-100 |
516-056-520-100
| Heilind Number: | EDA516-056-520-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-100 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features PC Tail contact type, ensuring secure and reliable connections. With contact plating of Gold over Nickel and contact material of Copper Alloy, it guarantees optimal conductivity and durability. Operating efficiently in a wide temperature range from -40 to 125 °C, it's ideal for use in diverse environments. Trust in its 8.5A amperage to power your connections with precision. Upgrade your connectivity solutions with this essential component.

