| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-102 |
516-056-520-102
| Heilind Number: | EDA516-056-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your rack and panel assembly with our high-performance board-to-board PCB connector. Engineered for reliability, it features durable copper alloy contacts with a gold over nickel plating, ensuring optimal conductivity and corrosion resistance. The PC tail design allows for easy and secure installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. Rest assured, this connector is fully RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with this essential component.

