| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-110 |
516-056-520-110
| Heilind Number: | EDA516-056-520-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable conductivity and longevity. The PC Tail contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics project. Upgrade your setup today and experience the difference in performance and durability.

