| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-112 |
516-056-520-112
| Heilind Number: | EDA516-056-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-112 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with a high amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating offers optimal conductivity. Featuring PC Tail contacts, it facilitates easy and secure PCB connections. With an operating temperature range of -40 to 125 °C, it is suitable for use in a variety of environments. Explore our range of connectors to find the perfect solution for your project.

