| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-115 |
516-056-520-115
| Heilind Number: | EDA516-056-520-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector features a robust construction with PC Tail contacts made of durable Copper Alloy. The Gold over Nickel plating ensures optimal conductivity and longevity, even in challenging environments with an operating temperature range of -40 to 125 °C. With an amperage rating of 8.5 A, it's perfect for power and signal transmission in various applications. Trust in this essential component for reliable and efficient connectivity solutions in your projects.

