| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-121 |
516-056-520-121
| Heilind Number: | EDA516-056-520-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity. Engineered for optimal functionality, this connector offers a robust amperage of 8.5 A, ensuring reliable power transmission. Crafted with precision, the contacts are made of durable Copper Alloy with Gold over Nickel plating, guaranteeing exceptional conductivity and longevity. Featuring PC Tail contact type, it provides secure and efficient wire termination. With an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust in its quality and durability for seamless and efficient PCB connectivity.

