| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-122 |
516-056-520-122
| Heilind Number: | EDA516-056-520-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Crafted with precision and durability in mind, this essential component ensures efficient power transfer in circuitry. Featuring a robust copper alloy construction with gold over nickel plating, it guarantees reliable conductivity even in demanding environments. The PC Tail contact type offers seamless integration onto PCBs, while the 8.5 A amperage rating allows for high-power applications. With an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your setups with this top-quality component for seamless and reliable connectivity.

