| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-126 |
516-056-520-126
| Heilind Number: | EDA516-056-520-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it ensures reliable power transmission for your devices. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees optimal conductivity and resistance to corrosion. Featuring a PC Tail contact type, it offers easy and secure installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.

