| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-131 |
516-056-520-131
| Heilind Number: | EDA516-056-520-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a contact material of durable Copper Alloy with a gold over nickel plating, ensuring reliable conductivity. With a contact type of PC Tail, it offers secure and efficient soldering onto your PCB. Operating within a wide temperature range of -40 to 125°C, it is suitable for various industrial environments. Trust in its 8.5A amperage rating for robust power transmission, making it a vital component in your electronic systems. Elevate your circuitry with this essential connector solution.

