| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-140 |
516-056-520-140
| Heilind Number: | EDA516-056-520-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB setups. With an amperage capacity of 8.5 A, this robust connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees efficient signal transfer and longevity. Featuring PC Tail contacts, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.

