| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-145 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-145 |
516-056-520-145
| Heilind Number: | EDA516-056-520-145 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-145 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding industrial environments. Crafted from high-quality copper alloy with gold plating over nickel, it guarantees superior conductivity and longevity. The PC Tail contact type offers easy installation onto PCBs, while its wide operating temperature range of -40 to 125 °C ensures optimal performance in extreme conditions. Elevate your electronic assemblies with this essential component.

