| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-150 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-520-150 |
516-056-520-150
| Heilind Number: | EDA516-056-520-150 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-150 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power transmission in a variety of electronic applications. With a contact material of durable Copper Alloy and Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring a PC Tail contact type, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's perfectly suited for demanding environments. Elevate your connectivity game with this essential connector.

